
FE3A | |
|---|---|
DigiKey Part Number | 4878-FE3ACT-ND - Cut Tape (CT) 4878-FE3ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE3A |
Description | DIODE STANDARD 50V 3A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | FE3A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FE3A | Diotec Semiconductor | 1.690 | 4878-FE3ACT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23670 € | 23,67 € |
| 500 | 0,17988 € | 89,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,14946 € | 254,08 € |
| 3.400 | 0,13591 € | 462,09 € |
| 5.100 | 0,12901 € | 657,95 € |
| 8.500 | 0,12125 € | 1.030,62 € |
| 11.900 | 0,11666 € | 1.388,25 € |
| 17.000 | 0,11219 € | 1.907,23 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











