
FE1B | |
|---|---|
DigiKey Part Number | 4878-FE1BCT-ND - Cut Tape (CT) 4878-FE1BTB-ND |
Manufacturer | |
Manufacturer Product Number | FE1B |
Description | DIODE STANDARD 100V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FE1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FE1B | Diotec Semiconductor | 0 | 4878-FE1BCT-ND | 0,04708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04708 € | 188,32 € |
| 8.000 | 0,04242 € | 339,36 € |
| 12.000 | 0,04005 € | 480,60 € |
| 20.000 | 0,03737 € | 747,40 € |
| 28.000 | 0,03579 € | 1.002,12 € |
| 40.000 | 0,03523 € | 1.409,20 € |
| Unit Price without VAT: | 0,04708 € |
|---|---|
| Unit Price with VAT: | 0,05603 € |


