F5K120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,16820 €
Datasheet
Diode 120 V 5A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5K120

DigiKey Part Number
4878-F5K120CT-ND - Cut Tape (CT)
4878-F5K120TB-ND
Manufacturer
Manufacturer Product Number
F5K120
Description
DIODE STANDARD 120V 5A DO201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 120 V 5A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
F5K120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
350 ns
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 120 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
DO-201
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
990 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F5K120Diotec Semiconductor04878-F5K120CT-ND0,16820 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.7000,16820 €285,94 €
3.4000,15326 €521,08 €
5.1000,14737 €751,59 €
Manufacturers Standard Package
Unit Price without VAT:0,16820 €
Unit Price with VAT:0,20016 €