
F5K120 | |
|---|---|
DigiKey Part Number | 4878-F5K120CT-ND - Cut Tape (CT) 4878-F5K120TB-ND |
Manufacturer | |
Manufacturer Product Number | F5K120 |
Description | DIODE STANDARD 120V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | F5K120 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 350 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 120 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F5K120 | Diotec Semiconductor | 0 | 4878-F5K120CT-ND | 0,16820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,16820 € | 285,94 € |
| 3.400 | 0,15326 € | 521,08 € |
| 5.100 | 0,14737 € | 751,59 € |
| Unit Price without VAT: | 0,16820 € |
|---|---|
| Unit Price with VAT: | 0,20016 € |


