
F1200D | |
|---|---|
DigiKey Part Number | 4878-F1200DCT-ND - Cut Tape (CT) 4878-F1200DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F1200D |
Description | DIODE STANDARD 200V 12A P600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | F1200D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1200D | Diotec Semiconductor | 220 | 4878-F1200DCT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51690 € | 51,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40346 € | 201,73 € |
| 1.000 | 0,36695 € | 366,95 € |
| 1.500 | 0,34834 € | 522,51 € |
| 2.500 | 0,32742 € | 818,55 € |
| 3.500 | 0,31503 € | 1.102,61 € |
| 5.000 | 0,30298 € | 1.514,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

