
F1200D | |
|---|---|
DigiKey Part Number | 4878-F1200DCT-ND - Cut Tape (CT) 4878-F1200DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F1200D |
Description | DIODE STANDARD 200V 12A P600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | F1200D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34508 € | 172,54 € |
| 1.000 | 0,33047 € | 330,47 € |
| 1.500 | 0,31722 € | 475,83 € |
| 2.500 | 0,28464 € | 711,60 € |
| 3.500 | 0,28369 € | 992,91 € |
| 5.000 | 0,28274 € | 1.413,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

