


ESW6004 | |
|---|---|
DigiKey Part Number | 4878-ESW6004-ND |
Manufacturer | |
Manufacturer Product Number | ESW6004 |
Description | DIODE STANDARD 400V 60A TO247 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | ESW6004 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW6004 | Diotec Semiconductor | 0 | 4878-ESW6004-ND | 1,19431 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,19431 € | 537,44 € |
| Unit Price without VAT: | 1,19431 € |
|---|---|
| Unit Price with VAT: | 1,42123 € |


