SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-523
SOD-523

ESD5Z3V3

DigiKey Part Number
4878-ESD5Z3V3TR-ND - Tape & Reel (TR)
4878-ESD5Z3V3CT-ND - Cut Tape (CT)
4878-ESD5Z3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z3V3
Description
TVS DIODE 3.3VWM 8.4VC SOD523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
8.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
134W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
1000,03450 €3,45 €
5000,03196 €15,98 €
1.0000,02764 €27,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02159 €86,36 €
8.0000,01911 €152,88 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €