25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5Z12T5G

DigiKey Part Number
ESD5Z12T5GOSTR-ND - Tape & Reel (TR)
ESD5Z12T5GOSCT-ND - Cut Tape (CT)
ESD5Z12T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z12T5G
Description
TVS DIODE 12VWM 25VC SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z12T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
9.6A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06730 €6,73 €
5000,04900 €24,50 €
1.0000,04308 €43,08 €
2.0000,03808 €76,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02805 €224,40 €
16.0000,02527 €404,32 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €