


ES2ASMA | |
|---|---|
DigiKey Part Number | 4878-ES2ASMATR-ND |
Manufacturer | |
Manufacturer Product Number | ES2ASMA |
Description | DIODE STANDARD 50V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2ASMA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2ASMA | Diotec Semiconductor | 0 | 4878-ES2ASMATR-ND | 0,08836 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08836 € | 662,70 € |
| 15.000 | 0,08562 € | 1.284,30 € |
| Unit Price without VAT: | 0,08836 € |
|---|---|
| Unit Price with VAT: | 0,10515 € |


