Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ES1J-AQ

DigiKey Part Number
4878-ES1J-AQTR-ND - Tape & Reel (TR)
4878-ES1J-AQCT-ND - Cut Tape (CT)
4878-ES1J-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J-AQ
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1J-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1JDiotec Semiconductor7.7114878-ES1JCT-ND0,43000 €Parametric Equivalent
ES1J-AQDiotec Semiconductor7.4404878-ES1J-AQCT-ND0,45000 €Parametric Equivalent
In-Stock: 7.440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
1000,17400 €17,40 €
5000,13036 €65,18 €
1.0000,11627 €116,27 €
2.0000,10440 €208,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06749 €506,17 €
15.0000,06554 €983,10 €
22.5000,06416 €1.443,60 €
37.5000,06197 €2.323,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €