


ES1J-AQ | |
|---|---|
DigiKey Part Number | 4878-ES1J-AQTR-ND - Tape & Reel (TR) 4878-ES1J-AQCT-ND - Cut Tape (CT) 4878-ES1J-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J-AQ |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16180 € | 16,18 € |
| 500 | 0,12126 € | 60,63 € |
| 1.000 | 0,10285 € | 102,85 € |
| 2.000 | 0,09413 € | 188,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06780 € | 508,50 € |
| 15.000 | 0,06584 € | 987,60 € |
| 22.500 | 0,06445 € | 1.450,12 € |
| 37.500 | 0,06225 € | 2.334,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

