
ERJ3006 | |
|---|---|
DigiKey Part Number | 4878-ERJ3006-ND |
Manufacturer | |
Manufacturer Product Number | ERJ3006 |
Description | DIODE STANDARD 600V 30A ITO220AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | ERJ3006 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ3006 | Diotec Semiconductor | 0 | 4878-ERJ3006-ND | 0,46320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46320 € | 463,20 € |
| Unit Price without VAT: | 0,46320 € |
|---|---|
| Unit Price with VAT: | 0,55121 € |


