Similar
Similar

ER3B | |
|---|---|
DigiKey Part Number | 4878-ER3BTR-ND |
Manufacturer | |
Manufacturer Product Number | ER3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ER3B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR3U-01 TR13 PBFREE | Central Semiconductor Corp | 2.968 | 1514-CMR3U-01TR13PBFREECT-ND | 1,56000 € | Similar |
| ES3BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | ES3BHE3_A/I-ND | 0,28669 € | Similar |
| ES3BHM6G | Taiwan Semiconductor Corporation | 0 | ES3BHM6G-ND | 0,00000 € | Similar |
| ER3B | Diotec Semiconductor | 0 | 4878-ER3BTR-ND | 0,11898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11898 € | 356,94 € |
| 6.000 | 0,10856 € | 651,36 € |
| 9.000 | 0,10607 € | 954,63 € |
| Unit Price without VAT: | 0,11898 € |
|---|---|
| Unit Price with VAT: | 0,14159 € |





