Similar



ER1A | |
|---|---|
DigiKey Part Number | 4878-ER1ATR-ND |
Manufacturer | |
Manufacturer Product Number | ER1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4001-G | Comchip Technology | 13.232 | 641-1016-1-ND | 0,28000 € | Similar |
| ER1A | Diotec Semiconductor | 0 | 4878-ER1ATR-ND | 0,04282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04282 € | 321,15 € |
| 15.000 | 0,03884 € | 582,60 € |
| 22.500 | 0,03680 € | 828,00 € |
| 37.500 | 0,03523 € | 1.321,12 € |
| Unit Price without VAT: | 0,04282 € |
|---|---|
| Unit Price with VAT: | 0,05096 € |



