
EGL1J | |
|---|---|
DigiKey Part Number | 4878-EGL1JTR-ND - Tape & Reel (TR) 4878-EGL1JCT-ND - Cut Tape (CT) 4878-EGL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1J |
Description | DIODE STANDARD 600V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGL1J | Diotec Semiconductor | 1.110 | 4878-EGL1JCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,07163 € | 71,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06157 € | 153,93 € |
| 5.000 | 0,05533 € | 276,65 € |
| 7.500 | 0,05215 € | 391,12 € |
| 12.500 | 0,04857 € | 607,12 € |
| 17.500 | 0,04645 € | 812,88 € |
| 25.000 | 0,04439 € | 1.109,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

