
EAL1M | |
|---|---|
DigiKey Part Number | 4878-EAL1MTR-ND |
Manufacturer | |
Manufacturer Product Number | EAL1M |
Description | DIODE AVALANCHE 1000V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EAL1M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAL1M | Diotec Semiconductor | 0 | 4878-EAL1MTR-ND | 0,07609 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07609 € | 190,23 € |
| 5.000 | 0,06873 € | 343,65 € |
| 7.500 | 0,06497 € | 487,27 € |
| 12.500 | 0,06075 € | 759,38 € |
| 17.500 | 0,05903 € | 1.033,03 € |
| Unit Price without VAT: | 0,07609 € |
|---|---|
| Unit Price with VAT: | 0,09055 € |


