
DIJ4A5N65 | |
|---|---|
DigiKey Part Number | 4878-DIJ4A5N65-ND |
Manufacturer | |
Manufacturer Product Number | DIJ4A5N65 |
Description | MOSFET N-CH 650V 4.5A TO-220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.5A (Tc) 46W (Tc) Through Hole ITO-220F |
Datasheet | Datasheet |
EDA/CAD Models | DIJ4A5N65 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1080 pF @ 25 V |
FET Type | Power Dissipation (Max) 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3Ohm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIJ4A5N65 | Diotec Semiconductor | 0 | 4878-DIJ4A5N65-ND | 0,36708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36708 € | 367,08 € |
| Unit Price without VAT: | 0,36708 € |
|---|---|
| Unit Price with VAT: | 0,43683 € |


