


DI78M06UAB | |
|---|---|
DigiKey Part Number | 4878-DI78M06UABTR-ND - Tape & Reel (TR) 4878-DI78M06UABCT-ND - Cut Tape (CT) 4878-DI78M06UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78M06UAB |
Description | IC REG LINEAR 6V 500MA SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78M06UAB Models |
Category | Voltage - Output (Min/Fixed) 6V |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78M06UAB | Diotec Semiconductor | 172 | 4878-DI78M06UABCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10640 € | 2,66 € |
| 100 | 0,09060 € | 9,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07272 € | 72,72 € |
| 2.000 | 0,06975 € | 139,50 € |
| 3.000 | 0,06826 € | 204,78 € |
| 5.000 | 0,06660 € | 333,00 € |
| 7.000 | 0,06564 € | 459,48 € |
| 10.000 | 0,06471 € | 647,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

