


DI78L3.3UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L3.3UABTR-ND - Tape & Reel (TR) 4878-DI78L3.3UABCT-ND - Cut Tape (CT) 4878-DI78L3.3UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L3.3UAB |
Description | IC REG LINEAR 3.3V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L3.3UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10160 € | 2,54 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07506 € | 37,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07148 € | 71,48 € |
| 2.000 | 0,06855 € | 137,10 € |
| 3.000 | 0,06708 € | 201,24 € |
| 5.000 | 0,06545 € | 327,25 € |
| 7.000 | 0,06450 € | 451,50 € |
| 10.000 | 0,06358 € | 635,80 € |
| 25.000 | 0,06161 € | 1.540,25 € |
| 50.000 | 0,06042 € | 3.021,00 € |
| 100.000 | 0,05944 € | 5.944,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |









