
DI200N10D2 | |
|---|---|
DigiKey Part Number | 4878-DI200N10D2CT-ND - Cut Tape (CT) 4878-DI200N10D2DKR-ND - Digi-Reel® 4878-DI200N10D2TR-ND |
Manufacturer | |
Manufacturer Product Number | DI200N10D2 |
Description | MOSFET N-CH 100V 200A TO-263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 340W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI200N10D2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 262 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16800 pF @ 50 V |
FET Type | Power Dissipation (Max) 340W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 120A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI200N10D2 | Diotec Semiconductor | 280 | 4878-DI200N10D2CT-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,39400 € | 34,85 € |
| 100 | 1,24830 € | 124,83 € |
| 250 | 1,17888 € | 294,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12664 € | 901,31 € |
| 1.600 | 1,04944 € | 1.679,10 € |
| 2.400 | 1,01013 € | 2.424,31 € |
| 4.000 | 0,96598 € | 3.863,92 € |
| 5.600 | 0,96561 € | 5.407,42 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


