
DI200N04PQ | |
|---|---|
DigiKey Part Number | 4878-DI200N04PQTR-ND - Tape & Reel (TR) 4878-DI200N04PQCT-ND - Cut Tape (CT) 4878-DI200N04PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI200N04PQ |
Description | MOSFET N-CH 40V 200A 8-POWERTDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 180W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI200N04PQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5768 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 100A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,94500 € | 19,45 € |
| 100 | 1,35130 € | 135,13 € |
| 500 | 1,09762 € | 548,81 € |
| 1.000 | 1,07864 € | 1.078,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,88124 € | 4.406,20 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


