
DI150N04PQ | |
|---|---|
DigiKey Part Number | 4878-DI150N04PQTR-ND - Tape & Reel (TR) 4878-DI150N04PQCT-ND - Cut Tape (CT) 4878-DI150N04PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI150N04PQ |
Description | MOSFET N-CH 40V 150A 8-POWERTDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 125W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI150N04PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.45mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3950 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,62200 € | 16,22 € |
| 100 | 1,11900 € | 111,90 € |
| 500 | 0,92566 € | 462,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75625 € | 3.781,25 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

