
DI114N06PQ | |
|---|---|
DigiKey Part Number | 4878-DI114N06PQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI114N06PQ |
Description | MOSFET N-CH 65V 114A 8-POWERTDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 114A (Tc) 63.8W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI114N06PQ Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4130 pF @ 30 V |
FET Type | Power Dissipation (Max) 63.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83262 € | 4.163,10 € |
| Unit Price without VAT: | 0,83262 € |
|---|---|
| Unit Price with VAT: | 0,99082 € |

