
DI110N15PQ | |
|---|---|
DigiKey Part Number | 4878-DI110N15PQTR-ND - Tape & Reel (TR) 4878-DI110N15PQCT-ND - Cut Tape (CT) 4878-DI110N15PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI110N15PQ |
Description | MOSFET PWRQFN 5X6 150V 0.0117OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 110A (Tc) 56W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI110N15PQ Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 75 V |
FET Type | Power Dissipation (Max) 56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,17200 € | 21,72 € |
| 100 | 1,52460 € | 152,46 € |
| 500 | 1,35990 € | 679,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,11103 € | 5.555,15 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

