
DI100N04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI100N04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI100N04PQ-AQCT-ND - Cut Tape (CT) 4878-DI100N04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI100N04PQ-AQ |
Description | MOSFET N-CH 40V 100A 8-POWERTDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI100N04PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4766 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,67790 € | 67,79 € |
| 500 | 0,53518 € | 267,59 € |
| 1.000 | 0,48926 € | 489,26 € |
| 2.000 | 0,45434 € | 908,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40886 € | 2.044,30 € |
| 10.000 | 0,38305 € | 3.830,50 € |
| 15.000 | 0,37119 € | 5.567,85 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

