
DI0A4N45SQ2 | |
|---|---|
DigiKey Part Number | 4878-DI0A4N45SQ2TR-ND - Tape & Reel (TR) 4878-DI0A4N45SQ2CT-ND - Cut Tape (CT) 4878-DI0A4N45SQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI0A4N45SQ2 |
Description | MOSFET 2N-CH 450V 0.4A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 450V 400mA (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI0A4N45SQ2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V |
Manufacturer Diotec Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 160pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 450V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 400mA (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 400mA, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,39870 € | 39,87 € |
| 500 | 0,30804 € | 154,02 € |
| 1.000 | 0,27884 € | 278,84 € |
| 2.000 | 0,25426 € | 508,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23359 € | 934,36 € |
| 8.000 | 0,21620 € | 1.729,60 € |
| 12.000 | 0,20735 € | 2.488,20 € |
| 20.000 | 0,19740 € | 3.948,00 € |
| 28.000 | 0,19151 € | 5.362,28 € |
| 40.000 | 0,18719 € | 7.487,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


