
DMGD7N45SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMGD7N45SSD-13TR-ND - Tape & Reel (TR) 31-DMGD7N45SSD-13CT-ND - Cut Tape (CT) 31-DMGD7N45SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMGD7N45SSD-13 |
Description | MOSFET 2N-CH 450V 0.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 450V 500mA (Ta) 1.64W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 256pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.64W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 450V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 4Ohm @ 400mA, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 4.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,37000 € | 13,70 € |
| 100 | 0,93350 € | 93,35 € |
| 500 | 0,74674 € | 373,37 € |
| 1.000 | 0,68669 € | 686,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62172 € | 1.554,30 € |
| 5.000 | 0,58158 € | 2.907,90 € |
| 7.500 | 0,56115 € | 4.208,62 € |
| 12.500 | 0,55605 € | 6.950,63 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


