
DI075N08PQ | |
|---|---|
DigiKey Part Number | 4878-DI075N08PQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI075N08PQ |
Description | MOSFET N-CH 80V 75A 8-POWERTDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 45W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI075N08PQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 40 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86135 € | 4.306,75 € |
| Unit Price without VAT: | 0,86135 € |
|---|---|
| Unit Price with VAT: | 1,02501 € |

