Parametric Equivalent

DI072N06PT | |
|---|---|
DigiKey Part Number | 4878-DI072N06PTTR-ND |
Manufacturer | |
Manufacturer Product Number | DI072N06PT |
Description | MOSFET N-CH 65V 72A 8-POWERVDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 72A (Tc) 43W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI072N06PT Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1990 pF @ 30 V |
FET Type | Power Dissipation (Max) 43W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI072N06PT | Diotec Semiconductor | 0 | 4878-DI072N06PTTR-ND | 0,34580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34580 € | 1.729,00 € |
| Unit Price without VAT: | 0,34580 € |
|---|---|
| Unit Price with VAT: | 0,41150 € |


