
DI070P04PQ | |
|---|---|
DigiKey Part Number | 4878-DI070P04PQCT-ND - Cut Tape (CT) 4878-DI070P04PQDKR-ND - Digi-Reel® 4878-DI070P04PQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI070P04PQ |
Description | MOSFET POWERQFN 5X6 P -40V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 46W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI070P04PQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7560 pF @ 20 V |
FET Type | Power Dissipation (Max) 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,65760 € | 16,44 € |
| 100 | 0,58110 € | 58,11 € |
| 250 | 0,54464 € | 136,16 € |
| 500 | 0,52270 € | 261,35 € |
| 1.000 | 0,50465 € | 504,65 € |
| 2.500 | 0,48557 € | 1.213,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46551 € | 2.327,55 € |
| 10.000 | 0,43702 € | 4.370,20 € |
| 15.000 | 0,43101 € | 6.465,15 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

