Parametric Equivalent

DI068P04D1 | |
|---|---|
DigiKey Part Number | 4878-DI068P04D1TR-ND |
Manufacturer | |
Manufacturer Product Number | DI068P04D1 |
Description | MOSFET P-CH 40V 68A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 68A (Tc) 65W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI068P04D1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7560 pF @ 20 V |
FET Type | Power Dissipation (Max) 65W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI068P04D1 | Diotec Semiconductor | 0 | 4878-DI068P04D1TR-ND | 0,69766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69766 € | 1.744,15 € |
| Unit Price without VAT: | 0,69766 € |
|---|---|
| Unit Price with VAT: | 0,83022 € |


