Parametric Equivalent

DI050P02PT | |
|---|---|
DigiKey Part Number | 4878-DI050P02PTTR-ND |
Manufacturer | |
Manufacturer Product Number | DI050P02PT |
Description | MOSFET P-CH 20V 50A 8-POWERVDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 50A (Tc) 35.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI050P02PT Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4596 pF @ 10 V |
FET Type | Power Dissipation (Max) 35.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050P02PT | Diotec Semiconductor | 0 | 4878-DI050P02PTTR-ND | 0,23787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23787 € | 1.189,35 € |
| Unit Price without VAT: | 0,23787 € |
|---|---|
| Unit Price with VAT: | 0,28307 € |


