
DI048N04PQ2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQ2-AQTR-ND - Tape & Reel (TR) 4878-DI048N04PQ2-AQCT-ND - Cut Tape (CT) 4878-DI048N04PQ2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI048N04PQ2-AQ |
Description | MOSFET 2N-CH 40V 48A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 48A (Tc) 27W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI048N04PQ2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 48A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270pF @ 20V | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,58710 € | 58,71 € |
| 500 | 0,46180 € | 230,90 € |
| 1.000 | 0,42147 € | 421,47 € |
| 2.000 | 0,41058 € | 821,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35083 € | 1.754,15 € |
| 10.000 | 0,33544 € | 3.354,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |









