Parametric Equivalent

DI048N04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI048N04PQ-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI048N04PQ-AQ |
Description | MOSFET N-CH 40V 48A 8-POWERTDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Tc) 35.7W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI048N04PQ-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,34120 € | 34,12 € |
| 500 | 0,26274 € | 131,37 € |
| 1.000 | 0,23743 € | 237,43 € |
| 2.000 | 0,21614 € | 432,28 € |
| 5.000 | 0,19307 € | 965,35 € |
| 10.000 | 0,17882 € | 1.788,20 € |
| 50.000 | 0,16674 € | 8.337,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


