Parametric Equivalent

DI038N04PQ2 | |
|---|---|
DigiKey Part Number | 4878-DI038N04PQ2TR-ND |
Manufacturer | |
Manufacturer Product Number | DI038N04PQ2 |
Description | MOSFET 2N-CH 45V 38A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 38A (Tc) 21W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI038N04PQ2 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 830pF @ 30V |
Part Status Active | Power - Max 21W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 45V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 38A (Tc) | Supplier Device Package TDSON-8-4 |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI038N04PQ2-AQ | Diotec Semiconductor | 5.000 | 4878-DI038N04PQ2-AQCT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40142 € | 2.007,10 € |
| Unit Price without VAT: | 0,40142 € |
|---|---|
| Unit Price with VAT: | 0,47769 € |


