
DI038N04PQ2-AQ | |
|---|---|
DigiKey Part Number | 4878-DI038N04PQ2-AQTR-ND - Tape & Reel (TR) 4878-DI038N04PQ2-AQCT-ND - Cut Tape (CT) 4878-DI038N04PQ2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI038N04PQ2-AQ |
Description | MOSFET 2N-CH 45V 38A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 38A (Tc) 31W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI038N04PQ2-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Manufacturer Diotec Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 830pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 31W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 45V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 38A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Supplier Device Package PG-TDSON-8-4 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66330 € | 66,33 € |
| 500 | 0,52324 € | 261,62 € |
| 1.000 | 0,47816 € | 478,16 € |
| 2.000 | 0,44199 € | 883,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39921 € | 1.996,05 € |
| 10.000 | 0,37387 € | 3.738,70 € |
| 15.000 | 0,36110 € | 5.416,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

