
DI022N20PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI022N20PQ-AQCT-ND - Cut Tape (CT) 4878-DI022N20PQ-AQDKR-ND - Digi-Reel® 4878-DI022N20PQ-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI022N20PQ-AQ |
Description | MOSFET N-CH 200V 22A 8-POWERTDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 22A (Tc) 60W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI022N20PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 50mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78280 € | 19,57 € |
| 100 | 0,69390 € | 69,39 € |
| 250 | 0,65152 € | 162,88 € |
| 500 | 0,62602 € | 313,01 € |
| 1.000 | 0,60501 € | 605,01 € |
| 2.500 | 0,58282 € | 1.457,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54876 € | 2.743,80 € |
| 10.000 | 0,51980 € | 5.198,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




