
DBI20-08B | |
|---|---|
DigiKey Part Number | 4878-DBI20-08B-ND |
Manufacturer | |
Manufacturer Product Number | DBI20-08B |
Description | BRIDGE RECT 3PHASE 800V 3A DBI-B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Through Hole DBI-B |
Datasheet | Datasheet |
EDA/CAD Models | DBI20-08B Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case 5-SIP |
Technology Standard | Supplier Device Package DBI-B |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBI20-08B | Diotec Semiconductor | 0 | 4878-DBI20-08B-ND | 7,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 15 | 4,99933 € | 74,99 € |
| 105 | 3,88571 € | 408,00 € |
| 510 | 3,30590 € | 1.686,01 € |
| 1.005 | 3,14547 € | 3.161,20 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


