
DB35-06 | |
|---|---|
DigiKey Part Number | 4878-DB35-06-ND |
Manufacturer | |
Manufacturer Product Number | DB35-06 |
Description | BRIDGE RECT 3PHASE 600V 35A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB35-06 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 17.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB35-06 | Diotec Semiconductor | 0 | 4878-DB35-06-ND | 2,57680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,57680 € | 128,84 € |
| Unit Price without VAT: | 2,57680 € |
|---|---|
| Unit Price with VAT: | 3,06639 € |


