Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C39

DigiKey Part Number
4878-BZX84C39CT-ND - Cut Tape (CT)
4878-BZX84C39TR-ND
Manufacturer
Manufacturer Product Number
BZX84C39
Description
DIODE ZENER 39V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B39-AU_R1_000A1Panjit International Inc.2.8543757-BZX84B39-AU_R1_000A1CT-ND0,12000 €Parametric Equivalent
BZX84B39_R1_00001Panjit International Inc.2.9403757-BZX84B39_R1_00001CT-ND0,09000 €Parametric Equivalent
BZX84B39Q-7-FDiodes Incorporated031-BZX84B39Q-7-FTR-ND0,04641 €Parametric Equivalent
BZX84C39 RFGTaiwan Semiconductor Corporation5.9751801-BZX84C39RFGCT-ND0,21000 €Parametric Equivalent
BZX84C39-AU_R1_000A1Panjit International Inc.2.4983757-BZX84C39-AU_R1_000A1CT-ND0,10000 €Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02720 €0,68 €
1000,02240 €2,24 €
2500,02020 €5,05 €
5000,01886 €9,43 €
1.0000,01777 €17,77 €
Bulk
QuantityUnit PriceExt Price
3.0000,02875 €86,25 €
6.0000,02557 €153,42 €
9.0000,02395 €215,55 €
15.0000,02212 €331,80 €
21.0000,02104 €441,84 €
30.0000,01999 €599,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €