
BZX84C33 | |
|---|---|
DigiKey Part Number | 4878-BZX84C33CT-ND - Cut Tape (CT) 4878-BZX84C33DKR-ND - Digi-Reel® 4878-BZX84C33TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C33 |
Description | DIODE ZENER 33V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C33 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C33 | Diotec Semiconductor | 299 | 4878-BZX84C33CT-ND | 0,08000 € | Parametric Equivalent |
| BZX84B33_R1_00001 | Panjit International Inc. | 2.850 | 3757-BZX84B33_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C33 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZX84C33RFGCT-ND | 0,21000 € | Parametric Equivalent |
| BZX84C33_R1_00001 | Panjit International Inc. | 3.760 | 3757-BZX84C33_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02720 € | 0,68 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,02020 € | 5,05 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01777 € | 17,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02875 € | 86,25 € |
| 6.000 | 0,02557 € | 153,42 € |
| 9.000 | 0,02395 € | 215,55 € |
| 15.000 | 0,02212 € | 331,80 € |
| 21.000 | 0,02104 € | 441,84 € |
| 30.000 | 0,01999 € | 599,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

