
BZX84C24 | |
|---|---|
DigiKey Part Number | 4878-BZX84C24CT-ND - Cut Tape (CT) 4878-BZX84C24DKR-ND - Digi-Reel® 4878-BZX84C24TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C24 |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C24-AQ | Diotec Semiconductor | 3.000 | 4878-BZX84C24-AQCT-ND | 0,09000 € | Parametric Equivalent |
| BZX84C24 | Diotec Semiconductor | 793 | 4878-BZX84C24CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02760 € | 0,69 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,02036 € | 5,09 € |
| 500 | 0,01902 € | 9,51 € |
| 1.000 | 0,01791 € | 17,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02898 € | 86,94 € |
| 6.000 | 0,02577 € | 154,62 € |
| 9.000 | 0,02414 € | 217,26 € |
| 15.000 | 0,02230 € | 334,50 € |
| 21.000 | 0,02121 € | 445,41 € |
| 30.000 | 0,02015 € | 604,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

