
BZX84B5V1 | |
|---|---|
DigiKey Part Number | 4878-BZX84B5V1TR-ND - Tape & Reel (TR) 4878-BZX84B5V1CT-ND - Cut Tape (CT) 4878-BZX84B5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1 |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04168 € | 20,84 € |
| 1.000 | 0,03661 € | 36,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03012 € | 90,36 € |
| 6.000 | 0,02684 € | 161,04 € |
| 9.000 | 0,02517 € | 226,53 € |
| 15.000 | 0,02328 € | 349,20 € |
| 21.000 | 0,02216 € | 465,36 € |
| 30.000 | 0,02108 € | 632,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

