
BZX84B10 | |
|---|---|
DigiKey Part Number | 4878-BZX84B10TR-ND - Tape & Reel (TR) 4878-BZX84B10CT-ND - Cut Tape (CT) 4878-BZX84B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10 |
Description | DIODE ZENER 10V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B10 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10 | Diotec Semiconductor | 2.968 | 4878-BZX84B10CT-ND | 0,16000 € | Parametric Equivalent |
| BZX84B10 | Good-Ark Semiconductor | 5.337 | 4786-BZX84B10CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B10-AU_R1_000A1 | Panjit International Inc. | 2.185 | 3757-BZX84B10-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84B10_R1_00001 | Panjit International Inc. | 1.040 | 3757-BZX84B10_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| BZX84B10Q-7-F | Diodes Incorporated | 0 | 31-BZX84B10Q-7-FTR-ND | 0,05042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04482 € | 22,41 € |
| 1.000 | 0,03937 € | 39,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,02886 € | 173,16 € |
| 9.000 | 0,02706 € | 243,54 € |
| 15.000 | 0,02503 € | 375,45 € |
| 21.000 | 0,02383 € | 500,43 € |
| 30.000 | 0,02266 € | 679,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


