


BZT52C9V1 | |
|---|---|
DigiKey Part Number | 4878-BZT52C9V1CT-ND - Cut Tape (CT) 4878-BZT52C9V1TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1 |
Description | DIODE ZENER 9.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C9V1 | Diotec Semiconductor | 2.589 | 4878-BZT52C9V1CT-ND | 0,09000 € | Parametric Equivalent |
| BZT52C9V1 RHG | Taiwan Semiconductor Corporation | 3.978 | BZT52C9V1RHGCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02760 € | 0,69 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,02052 € | 5,13 € |
| 500 | 0,01918 € | 9,59 € |
| 1.000 | 0,01805 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02916 € | 87,48 € |
| 6.000 | 0,02594 € | 155,64 € |
| 9.000 | 0,02429 € | 218,61 € |
| 15.000 | 0,02244 € | 336,60 € |
| 21.000 | 0,02135 € | 448,35 € |
| 30.000 | 0,02028 € | 608,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


