Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C6V2GW | |
|---|---|
DigiKey Part Number | 4878-BZT52C6V2GWTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2GW |
Description | DIODE ZENER 6.2V 350MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2GW Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V2-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B6V2-AU_R1_000A1CT-ND | 0,11000 € | Parametric Equivalent |
| BZT52-B6V2_R1_00001 | Panjit International Inc. | 7.385 | 3757-BZT52-B6V2_R1_00001CT-ND | 0,12000 € | Parametric Equivalent |
| BZT52-C6V2-AU_R1_000A1 | Panjit International Inc. | 2.984 | 3757-BZT52-C6V2-AU_R1_000A1CT-ND | 0,09000 € | Parametric Equivalent |
| BZT52-C6V2_R1_00001 | Panjit International Inc. | 9.139 | 3757-BZT52-C6V2_R1_00001CT-ND | 0,12000 € | Parametric Equivalent |
| BZT52B6V2 | Good-Ark Semiconductor | 5.831 | 4786-BZT52B6V2CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02251 € | 67,53 € |
| 6.000 | 0,01997 € | 119,82 € |
| 9.000 | 0,01868 € | 168,12 € |
| 15.000 | 0,01722 € | 258,30 € |
| 21.000 | 0,01635 € | 343,35 € |
| 30.000 | 0,01551 € | 465,30 € |
| Unit Price without VAT: | 0,02251 € |
|---|---|
| Unit Price with VAT: | 0,02679 € |





