


BZT52C39 | |
|---|---|
DigiKey Part Number | 4878-BZT52C39TR-ND - Tape & Reel (TR) 4878-BZT52C39CT-ND - Cut Tape (CT) 4878-BZT52C39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39 |
Description | DIODE ZENER 39V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C39 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39 | Diotec Semiconductor | 1.064 | 4878-BZT52C39CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04018 € | 20,09 € |
| 1.000 | 0,03525 € | 35,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02893 € | 86,79 € |
| 6.000 | 0,02573 € | 154,38 € |
| 9.000 | 0,02410 € | 216,90 € |
| 15.000 | 0,02227 € | 334,05 € |
| 21.000 | 0,02118 € | 444,78 € |
| 30.000 | 0,02012 € | 603,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

