
BZT52C39-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C39-AQTR-ND - Tape & Reel (TR) 4878-BZT52C39-AQCT-ND - Cut Tape (CT) 4878-BZT52C39-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39-AQ |
Description | ZENER, SOD-123F, 39V, 0.5W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04844 € | 24,22 € |
| 1.000 | 0,04263 € | 42,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03323 € | 99,69 € |
| 6.000 | 0,02840 € | 170,40 € |
| 9.000 | 0,02474 € | 222,66 € |
| 15.000 | 0,02368 € | 355,20 € |
| 21.000 | 0,02355 € | 494,55 € |
| 30.000 | 0,02171 € | 651,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


