Parametric Equivalent

BZT52C36-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C36-AQTR-ND - Tape & Reel (TR) 4878-BZT52C36-AQCT-ND - Cut Tape (CT) 4878-BZT52C36-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36-AQ |
Description | ZENER, SOD-123F, 36V, 0.5W, 5%, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36 | Diotec Semiconductor | 2.586 | 4878-BZT52C36CT-ND | 0,09000 € | Parametric Equivalent |
| BZT52C36 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C36TR-ND | 0,03242 € | Parametric Equivalent |
| BZT52C36 RHG | Taiwan Semiconductor Corporation | 5.745 | 1801-BZT52C36RHGCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04390 € | 21,95 € |
| 1.000 | 0,03857 € | 38,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03177 € | 95,31 € |
| 6.000 | 0,02834 € | 170,04 € |
| 9.000 | 0,02659 € | 239,31 € |
| 15.000 | 0,02461 € | 369,15 € |
| 21.000 | 0,02344 € | 492,24 € |
| 30.000 | 0,02231 € | 669,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



